Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Miscellaneous

Solder Paste, Rework, SN63, 37PB, 10CC / 35 Gram Syringe

View SMD291AX10: This is a no-Clean Formula Solder Paste Made Specifically for Leaded and Lead-Free Rework and Design

SMD291AX10: This is a no-Clean Formula Solder Paste Made Specifically for Leaded and Lead-Free Rework and Design

View Larger Image
Image is representative only
Chipquik, INC
Jameco Part no. 2098208
Manufacturer CHIPQUIK, INC
Manufacturer no. SMD291AX10
  RoHS compliant
   Hazard *This product must ship ground
Catalog 142 , page 140
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
10+ $20.95
  • Availability: Ship  today  

 Add to cart

This is a No-Clean formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 63% Tin and 37% Lead. 1 year shelf life refrigerated, 6 months at room temperature.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

DeoxIT D5 Spray Contact Cleaner and Rejuvenator

Buy Now  $16.95


Silver-Based Circuit Writer Pen 5 grams

Buy Now  $24.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.