Solder Paste Solder Sn63 37Pb 10Cc/35Gram with Syringe, Water Washable

$24.95 ea


  • Part no.: 2098224
  • Manufacturer: Chipquik
  • Manufacturer no.: SMD4300AX10
  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $24.95
5+ $22.95
25+ $20.95

63% Tin, 37% Lead Solder Paste, Water Washable

This is a water soluble formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 63% Tin and 37% Lead. Washable with water.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product