Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Miscellaneous

Solder Paste, Solder, SN63, 37PB, 10CC/35GRAM, with Syringe, H2O Wash

View SMD4300AX10: Solder Paste Solder SN6337PB 10CC/35GRAM with Syringe H2O Wash

SMD4300AX10: Solder Paste Solder SN6337PB 10CC/35GRAM with Syringe H2O Wash

View Larger Image
Image is representative only
Chipquik, INC
Jameco Part no. 2098224
Manufacturer CHIPQUIK, INC
Manufacturer no. SMD4300AX10
  RoHS compliant
   Hazard *This product must ship ground
Catalog 142 , page 140
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.95
  • Availability: Ship  today  

 Add to cart

This is a water soluble formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 63% Tin and 37% Lead. Washable with water.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

DeoxIT D5 Spray Contact Cleaner and Rejuvenator

Buy Now  $16.95


SOLDER PASTE,REWORK,SN63,37PB,10CC / 35 GRAM SYRINGE

Buy Now  $22.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.