10Cc Solder Paste 96.5% Sn 3%Ag 0.5% Cu Water Soluble

$36.95 ea


  • Part no.: 2098232
  • Manufacturer: CHIPQUIK, INC
  • Manufacturer no.: SMD4300SNL10
  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
5+ $32.95
This is a water soluble solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 96.5% Tin, 3% Silver, and 0.5% Copper. Washable in water.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product