28 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

$5.95 ea


  • Part no.: 734603
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 814-2
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
5+ $5.49
10+ $4.95

28 AWG Dual Rated Stranded Hook-up Wire, 100', Red

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 28 AWG wire gauge
  • Nominal O.D.: 0.047"
  • 7 strands of wire @ 36 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)28
    Conductor Strand7X36
    ColorRED
    Length (feet)100
    Voltage300V
    Insulation TypePVC
    PackageREEL


    Report a problem
    Suggest a product