Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 12VDC, 31.40CFM, 60X60X25, Ball, 12 Inch Leads, Ul/Cul/Ce

View AD0612XB-A74GL: AD Variable Speed DC Brushless Tubeaxial Fan with Thermocoupler

AD0612XB-A74GL: AD Variable Speed DC Brushless Tubeaxial Fan with Thermocoupler

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2099526
Manufacturer ADDA INC
Manufacturer no. AD0612XB-A74GL
  RoHS compliant
Catalog 142 , page 89
Free Friday
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Variable Speed DC Brushless Tubeaxial Fan with Thermocoupler


Features:

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 380mA
  • Air Flow: 31.4 CFM
  • Noise: 42.9 dBA
  • Size: 60 x 60 x 25mm
  • Connection: 12" leads
  • Variable Speed with thermocoupler
  • Agency Approvals: UL/CSA/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage (VDC)12
    Noise (dBA)42.9
    Connection (Leads)12
    Product TypeDC Fan
    FamilyAD
    Length (mm)60
    Width (mm)60
    Specification Value
    Height (mm)25
    Air Flow (CFM)31.4
    BearingBall
    Current (mA)380
    Power (Watts)4.56
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.