Single Pole Speaker Round 1.05" 8 Ohm 0.20 Watts 320-7500Hz 78dB Mylar 0.67"x0.13"

$1.55 ea


  • Part no.: 2099606
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SP801W
Pricing
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $0.89
1000+ $0.75
Micro Round Speaker

Features:
  • Input Power: 0.1W nominal / 0.2W maximum
  • Sound output: 78dB
  • Frequency: 320-7500Hz
  • Impedance: 8Ω
  • Magnet size: 0.67"Dia. x 0.17"H
  • Speaker size: 1.05"Dia. x 0.35"D

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.1
    Input Power (max) (W)0.2
    Impedance (ohms)8
    Ouput SPL (dB)78
    Overall Dimensions (Diameter x D) (inches)1.05 x 0.35
    Frequency Range (Hz)320 - 7500
    Magnet Size (Diameter x H) (inches)0.67 x 0.17


    Report a problem
    Suggest a product