Airplane/Car Adapter/Transformer , DC/DC, IP:11-16VDC@10A, 2.10, 2.50F, 3.50M, OP:15-21VDC@90WATTS
| Jameco Part no. 2099770 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | AA-5001G |
| Catalog 132 , page 100 |
and BenchPro brands.
- Data Sheet (current) [505 KB ]
Auto/Air Cigarette DC/DC power Adapter
Features:
Input Voltage: 11VDC to 16VDC @ 10A max. Input connector: Cigarette plug, fused (15A @ 250V) Input cord length: 42 inches Output cord length: 48 inches LED power indicator Size: 4.7"L x 2.0"W x 1.0"H
Includes the following tips:
2.1mm female 2.5mm female 3.5mm male
Report a problem
Suggest a product
Features:
Includes the following tips:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 15 to 21 |
| Size H (inch) | 1 |
| Maximum Output Power | 90 |
| Maximum Current Rating | 10 |
| Output Current (A) | 10 |
| Number of Outputs | 1 |
| Specification | Value |
|---|---|
| Output Connector Diameters | 2.1mm, 2.5mm (Female); 3.5mm (Male |
| Input Voltage (VAC) | 11 to 16 |
| Size L (inch) | 4.7 |
| Size w (inch) | 2 |
Report a problem
Suggest a product