AC to DC Power Supply Single Output 5 Volt 15 Amp 75 Watt

$35.95 ea


  • Part no.: 2101278
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.95
10+ $32.95

Request a Large Quantity Quote

75 W Single Output with PFC Function


5 Volts @ 15 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
FamilyHRP-75
Maximum Input Current (A)1.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)75
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product