Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 42 Volts 1.4 Amps 58.8 Watts

View LPC-60-1400: LPC-60 60W Single Output Switching LED Power Supply

LPC-60-1400: LPC-60 60W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101315
Manufacturer MEAN WELL
Manufacturer no. LPC-60-1400
  RoHS compliant
Catalog 161 , page 105
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.49
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

60W Single Output Switching LED Power Supply


9 ~ 42 Volts @ 1400 Milliamps

Features:
  • Constant current design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPC-60
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Specification Value
Width (inch)1.67
Height (inch)1.25
TypeAuto Switching
StyleEnclosed
Additional Output Voltages (VDC)9 to 42
Output Current (A)1.4
Maximum Output Power (W)58.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 12 Volts 5 Amps 60 Watts

Buy Now  $16.95


AC to DC Power Supply Enclosed LED Single Output 12 Volts 1.67 Amps 20 Watts

Buy Now  $10.49


AC to DC Power Supply Enclosed LED Single Output Power Supply 9 to 48 Volts 0.35 Amps 16.8 Watts

Buy Now  $10.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.