Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

View SP-240-24: SP-240 240W AC/DC Enclosed Switching Power Supply

SP-240-24: SP-240 240W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101518
Manufacturer MEAN WELL
Manufacturer no. SP-240-24
  RoHS compliant
Catalog 152 , page 103
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
10+ $44.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

240W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 10Amps

Specifications:
  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-240
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Specification Value
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

Buy Now  $24.95


AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

Buy Now  $31.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $62.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.