Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

90W AC-to-DC Power Supply Table Top Single Output 19 Volt 4.74 Amp

View GS90A19-P1M: GS90A 90W AC/DC Switching Single Output Desktop Power Supply

GS90A19-P1M: GS90A 90W AC/DC Switching Single Output Desktop Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101841
Manufacturer MEAN WELL
Manufacturer no. GS90A19-P1M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 152 , page 93
Pricing & Availability


# of Unit Price
1+ $29.95
10+ $26.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

90W AC-DC Switching Single Output Desktop Power Supply

19 Volts @ 4.74 Amps

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class I power ( with earth pin)
  • Pass LPS
  • LED indicator for power on
  • No load power consumption<0.5W
  • ENERGY STAR level V compliant
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty
  • Built-in active PFC function, PF>0.91
  • AC power cord not included (recommend P/N 38050)

Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)2.0
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS90
Efficiency (%)86
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Specification Value
Length (inch)5.7
Width (inch)2.4
Height (inch)1.3
Agency ApprovalsUL/TUV/BSMI/CCC
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)19
Output Current (A)4.74
Maximum Output Power (W)90
Input Voltage (VAC)90 to 264
Input Frequency47 to 63

Report a problem
Suggest a product


Copyright ©2002 - 2015 Jameco. All Rights Reserved.