AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.75 Amp 18 Watt w/o AC clips

$12.49 ea


  • Part no.: 2102086
  • Manufacturer: Mean Well
  • Manufacturer no.: GE18I24-P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.49
10+ $11.49

Request a Large Quantity Quote

18W Interchangeable AC plug AC-to-DC Wall Adapter Power Supply


Output: 24 Volts @ 0.75 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive plug
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC for 5~24V (<0.5W/230VAC for 48V)
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~48V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CB / FCC / CE / C-TICK
  • 2 year warranty

    Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGE18
    Primary Output Voltage (VDC)24
    Output Current (A)0.75
    Maximum Output Power (W)18
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGE18I
    Efficiency (%)81
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)50
    Length (inch)3.2
    Width (inch)1.7
    Height (inch)1.6
    Agency ApprovalsCSA/EN/TUV/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton
    Product NoteAC Plug clips not included, see p/n: 2082396


    Report a problem
    Suggest a product