AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1 Amp 24 Watt Carton (AC Interchangeable Plugs Sold Separately)

$13.49 ea


  • Part no.: 2102115
  • Manufacturer: Mean Well
  • Manufacturer no.: GE24I24-P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.49
10+ $11.95

Request a Large Quantity Quote

Interchangeable Clip AC-to-DC Wall Adapter

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC for 5~24V (<0.5W/230VAC for 48V)
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~48V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CB / FCC / CE / C-TICK
  • 2 year warranty

Interchangeable AC plugs (Sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Contains US, EU, UK, & AU plugs, Jameco P/N: 2082396


Report a problem
Suggest a product
Specification Value
FamilyGE24
Primary Output Voltage (VDC)24
Output Current (A)1
Maximum Output Power (W)24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGE24I
Efficiency (%)81
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Width (inch)1.7
Height (inch)1.6
Agency ApprovalsCSA/EN/TUV/UL
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton
Product NoteAC Plug clips not included, see p/n: 2082396


Report a problem
Suggest a product