Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 5 Volt 26 Amp 130 Watt

View HRP-150-5: 130W Single Output with PFC Function (AC-to-DC Switching)

HRP-150-5: 130W Single Output with PFC Function (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2102300
Manufacturer MEAN WELL
Manufacturer no. HRP-150-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$47.95

# of Unit Price
1+ $47.95
10+ $42.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

130 W Single Output with PFC Function


5 Volts @ 26 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 85%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
FamilyHRP-150
Maximum Input Current (A)2.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Specification Value
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)26
Maximum Output Power (W)130
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.