AC to DC Power Supply Single Output 5 Volt 26 Amp 130 Watt

$47.95 ea


  • Part no.: 2102300
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-150-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $47.95
10+ $42.95

Request a Large Quantity Quote

130 W Single Output with PFC Function


5 Volts @ 26 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 85%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
FamilyHRP-150
Maximum Input Current (A)2.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)26
Maximum Output Power (W)130
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product