AC to DC Power Supply Quad Output 5 Volt 12 Volt 15 Volt 15 Volt 40 Amp 16 Amp 4 Amp 4 Amp 378 Watt

$189.95 ea


  • Part no.: 2102369
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-375-5C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $189.95
10+ $169.95

Request a Large Quantity Quote

375W Quad Output with PFC Function


CH1: 5 Volts @ 30 Amps
CH2: 12 Volts @ 9 Amps
CH3: 15 Volts @ 4 Amps
CH4: 15 Volts @ 4 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • CH3,4 are isolated from other outputs and the polarity can be reversed
  • No minimum load requirement for CH2,3,4
  • All output can be adjustable from -5~+10%
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
FamilyQP-375
Maximum Input Current (A)6
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
MFR Product FamilyQP-375
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)11
Width (inch)5
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | 15 | 15
Output Current (A)40
Maximum Output Power (W)378
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product