AC to DC Power Supply Single Output 36 Volt 4.3 Amp 154.8 Watt

$52.95 ea


  • Part no.: 2102529
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-150-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $52.95
10+ $47.95

Request a Large Quantity Quote

154.8 W Single Output with PFC Function


36 Volts @ 4.3 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Stand by 5V@0.3A
  • No load power consumption<0.5W
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
FamilyHRPG-150
Primary Output Voltage (VDC)36
Output Current (A)4.3
Maximum Output Power (W)154.8
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product