AC to DC Power Supply Enclosed LED Single Output 12 Volts 1.67 Amps 20 Watts

$10.49 ea


  • Part no.: 2102596
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-12
  • RoHS Compliant
Pricing
# of units Price
1+ $10.49
10+ $9.49

Request a Large Quantity Quote

20W Single Output Switching LED Power Supply


12 Volts @ 1.67 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPV-20
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.64
Width (inch)1.37
Height (inch)1.02
Primary Output Voltage (VDC)12
Output Current (A)1.67
Maximum Output Power (W)20
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product