Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 3.3 Volt 60 Amp 181.5 Watt

View SP-320-3.3: 181.5W Single Output with PFC Function (AC-to-DC Switching)

SP-320-3.3: 181.5W Single Output with PFC Function (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2102721
Manufacturer MEAN WELL
Manufacturer no. SP-320-3.3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$63.95

# of Unit Price
1+ $63.95
10+ $57.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

181.5W Single Output with PFC Function


3.3 Volts @ 55 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilySP-320
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Specification Value
Height (inch)2
Agency ApprovalsEN/GB/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)3.3
Output Current (A)60
Maximum Output Power (W)181.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.