AC to DC Power Supply Single Output 3.3 Volt 60 Amp 181.5 Watt

$63.95 ea


  • Part no.: 2102721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-3.3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.95
10+ $57.95

Request a Large Quantity Quote

181.5W Single Output with PFC Function


3.3 Volts @ 55 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilySP-320
Primary Output Voltage (VDC)3.3
Output Current (A)60
Maximum Output Power (W)181.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsEN/GB/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product