AC to DC Power Supply Enclosed LED Single Output 24 Volts 1.5 Amps 36 Watts

$13.95 ea


  • Part no.: 2102799
  • Manufacturer: Mean Well
  • Manufacturer no.: LPV-35-24
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

36W Single Output Switching LED Power Supply


24 Volts @ 1.5 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Fully isolated plastic case
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Maximum Output Power (W)36
FamilyLPV-35
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)75
Length (inch)5.82
Width (inch)1.57
Height (inch)1.18


Report a problem
Suggest a product