Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

Cable Ribbon 50 Conductor Rainbow 28AWG 10 Feet Flat

View 28RC50-10: 50 Conductor Multicolor Flat Ribbon Cable -10 Feet

28RC50-10: 50 Conductor Multicolor Flat Ribbon Cable -10 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 643735
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 28RC50-10
  RoHS compliant
Catalog 142 , page 47
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
25+ $17.95
  • Availability:Ship  1 Days ARO 

 Add to cart

50 Conductor Multicolor Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 50 conductors
  • 10 feet



    Report a problem
    Suggest a product
  • Specification Value
    Family28RC50
    Number of Conductors50
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature105°C
    Cable Length10 ft
    Cable Pitch1.27mm
    Product TypeCables
    TypeFlat Ribbon Cable
    Specification Value
    Product Depth63.5mm
    Product Height0.9mm
    ColorRainbow
    Size28AWG
    Maximum Voltage Rating300V
    Conductor MaterialTinned Copper


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Cable Ribbon 10 Conductor Rainbow 28AWG 100 Feet Flat

    Buy Now  $39.95


    Cable Ribbon 16 Conductor Rainbow 28AWG 100 Feet Flat

    Buy Now  $59.95


    Cable Ribbon 25 Conductor Rainbow 28AWG 100 Feet Flat

    Buy Now  $89.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.