Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

120 Watt Single Output Lead Acid Battery Charger 27.6 Volt @ 4.3 Amp

View PB-120N-27C: 120 Watt Single Output Lead-Acid Battery Charger

PB-120N-27C: 120 Watt Single Output Lead-Acid Battery Charger

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2102983
Manufacturer MEAN WELL
Manufacturer no. PB-120N-27C
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 152 , page 103
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
10+ $39.95
Request a Large Quantity Quote
  • Availability:Ship 03/14/16 

 Add to cart

120 Watt Single Output Lead-Acid Battery Charger

Output: 27.6VDC @ 0-4.3A

  • Rated Output Power: 118.68W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Charger type can be selected (Optional)
  • Charger for lead-acid batteries
  • 2 color LED loading indicator
  • Dimensions: 180*96*49mm (L*W*H)


Report a problem
Suggest a product
Specification Value
MFR Product FamilyPB-120
Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
Output 1 Current (amps)4.3 A
Output 1voltage (volts)27.6 V
Height (inches)1.93
Specification Value
Width (inches)3.78
Length (inches)7.09
Power (Watts)120


Report a problem
Suggest a product

RELATED PRODUCTS

360 Watt Single Output Lead-Acid Battery Charger 28.8 Volt @ 12.5 Amp

Buy Now  $79.95


360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

Buy Now  $69.95


1000 Watt Intelligent Single Output Lead Acid Battery Charger 28.8 Volt @34.7 Amp

Buy Now  $279.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.