AC to DC Power Supply Single Output 24 Volt 62.5 Amp 1.5kw

$254.95 ea


  • Part no.: 2103353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $254.95
10+ $229.95

Request a Large Quantity Quote

SINGLE OUTPUT AC/DC POWER SUPPLY


Features:
  • Output: 24V @ 0-62.5A
  • Output Power: 1500W
  • Ripple & Noise: 150mV peak-to-peak
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Size: 10.9" L x 6.9" W x 2.5" H
  • Certification: UL/CUL


Report a problem
Suggest a product
Specification Value
FamilySE-1500
Primary Output Voltage (VDC)24
Output Current (A)62.5
Maximum Output Power (W)1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product