AC to DC Power Supply Enclosed LED Single Output 15 Volt 9.5 Amp 142.5 Watt

$47.95 ea


  • Part no.: 2103417
  • Manufacturer: Mean Well
  • Manufacturer no.: CLG-150-15A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $47.95
10+ $42.95

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


15 Volts @ 9.5 Amps

Features:
  • IP65 rated. Output voltage and constant current level can be adjusted through internal potential meter.
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP65 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)9.5
Maximum Output Power (W)142.5
FamilyCLG-150
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52


Report a problem
Suggest a product