Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

View CLG-150-48: CLG-150 150W Single Output Switching LED Power Supply

CLG-150-48: CLG-150 150W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2103450
Manufacturer MEAN WELL
Manufacturer no. CLG-150-48
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$47.95

# of Unit Price
1+ $47.95
10+ $42.95
Request a Large Quantity Quote
  • Availability:Ship 03/11/16 

 Add to cart

150W Single Output Switching LED Power Supply


48 Volts @ 3.2 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency 91%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyCLG-150
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52
Primary Output Voltage (VDC)48
Output Current (A)3.2
Maximum Output Power (W)153.6
Input Voltage (VAC)90 to 295
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 48 Volt 1.3 Amp 62.5 Watt

Buy Now  $24.95


AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

Buy Now  $47.95


AC to DC Power Supply Enclosed LED Single Output 48 Volts 1.3 Amps 62.5 Watts

Buy Now  $31.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.