Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 20 Volts 3 Amps 60 Watts

View PLC-60-20: PLC-60 60W Single Output LED Power Supply (AC-to-DC Switching)

PLC-60-20: PLC-60 60W Single Output LED Power Supply (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2103927
Manufacturer MEAN WELL
Manufacturer no. PLC-60-20
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$31.95

# of Unit Price
1+ $31.95
10+ $28.95
Request a Large Quantity Quote
  • Availability:Ship 03/12/16 

 Add to cart

60 W Single Output LED Power Supply


20 Volts @ 3 Amps

Features:
  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function, comply with EN61000-3-2 class C(≤75% load)
  • UL1310 class 2 power unit
  • Pass LPS
  • High efficiency 87.5%
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyPLC-60
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)7.14
Specification Value
Width (inch)2.44
Height (inch)1.37
Primary Output Voltage (VDC)20
Additional Output Voltages (VDC)19.5 to 22
Output Current (A)3
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Enclosed Switching LED Power Supply 15 Volts 0.8 Amps 12 Watts Constant Voltage

Buy Now  $5.95


Enclosed Switching LED Power Supply 15 Watt 1 Amp 15 Watts Constant Voltage

Buy Now  $6.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.