AC to DC Power Supply Dual Output 5 Volt 24 Volt 4 Amp 1.3 Amp 35 Watt

$16.95 ea


  • Part no.: 2103951
  • Manufacturer: Mean Well
  • Manufacturer no.: NED-35B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

35W Dual Output Switching Power Supply


CH1: 5 Volts @ 2.2 Amps
CH2: 24 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)35
FamilyNED-35
Additional Output Voltages (VDC)24
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyNED-35
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
Agency ApprovalsCB/IEC/UL
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product