Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

AC to DC Power Supply Dual Output 12 Volt 5 Volt 8 Amp 3 Amp 99 Watt

View NED-100C: 100W Dual Output Switching Power Supply

NED-100C: 100W Dual Output Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2104284
Manufacturer MEAN WELL
Manufacturer no. NED-100C
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$33.95

# of Unit Price
1+ $33.95
10+ $30.95
Request a Large Quantity Quote
  • Availability:Ship 03/14/16 

 Add to cart

100W Dual Output Switching Power Supply


CH1: 12 Volts @ 7 Amps
CH2: 5 Volts @ 3 Amps

Features:
  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyNED-100
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyNED-100
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Specification Value
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
TypeSwitch Selectable
StyleMultiple Output
Primary Output Voltage (VDC)12
Additional Output Voltages (VDC)5
Output Current (A)8
Maximum Output Power (W)99
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 66 Watt

Buy Now  $19.95


AC to DC Power Supply Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.5 Amp 1 Amp 61 Watt

Buy Now  $29.95


AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 5 Amp 2 Amp 1 Amp 50 Watt

Buy Now  $20.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.