600 Watt Single Output Lead-Acid Battery Charger [email protected]

$199.95 ea


  • Part no.: 2104381
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-600-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $199.95
10+ $179.95

Request a Large Quantity Quote

600 Watt Single Output Lead-Acid Battery Charger

Output: 14.4 Volts @ 40 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2/8 stage charging
  • Built-in active PFC function, PF>0.95
  • Built-in remote on-off control
  • Built-in temperature compensation function
  • Built-in fan speed control (depends on charging current)
  • Fan on/off control (depending on current)
  • Protections: Short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.8V
  • Recommended battery capacity: 135-400 amp-hours
  • Size: 9.06"L x 6.22"W x 2.74"H
  • Weight: 4.85 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)14.4
    Output 1 Current (amps)40 A
    Power (Watts)600
    Input Voltage Range (VAC) @ (Hz)[email protected]
    MFR Product FamilyPB-600
    Height (inches)2.64
    Width (inches)6.22
    Length (inches)9.06


    Report a problem
    Suggest a product