Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 71 Watt

View NED-75A: 75W Dual Output Switching Power Supply

NED-75A: 75W Dual Output Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2104655
Manufacturer MEAN WELL
Manufacturer no. NED-75A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
10+ $20.95
Request a Large Quantity Quote
  • Availability:Ship 03/18/16 

 Add to cart

75W Dual Output Switching Power Supply


CH1: 5 Volts @ 7 Amps
CH2: 12 Volts @ 3 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyNED-75
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyNED-75
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Specification Value
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
TypeAuto Switching
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12
Output Current (A)8
Maximum Output Power (W)71
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 66 Watt

Buy Now  $19.95


AC to DC Power Supply Triple Output 5 Volt 12 Volt 12 Volt 7 Amp 3.5 Amp 1 Amp 61 Watt

Buy Now  $29.95


AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 5 Amp 2 Amp 1 Amp 50 Watt

Buy Now  $20.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.