AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 5 Volt 5 Amp 2.5 Amp 0.5 Amp 40.5 Watt

$16.95 ea


  • Part no.: 2106095
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-45A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

45W Triple Output Switching Power Supply


CH1: 5 Volts @ 3 Amps
CH2: 12 Volts @ 2 Amps
CH3: -5 Volts @ 0.3 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
FamilyPT-45
Maximum Input Current (A)1
Output Connector TypeMolex 5273-06
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyPT-45
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -5
Output Current (A)5
Maximum Output Power (W)40.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 440


Report a problem
Suggest a product