AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 12 Amp 3.6 Amp 150.4 Watt

$66.95 ea


  • Part no.: 2106271
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPDG-160B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $66.95
10+ $60.95

Request a Large Quantity Quote

160W Dual Output Medical Type


CH1: 5 Volts @ 12 Amps
CH2: 24 Volts @ 3.6 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • With 5Vsb & no load power consumption < 0.75 W
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 100W and 150W with 20.5 CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby 5V@0.8A with fan, @0.6A without fan (G model)


Report a problem
Suggest a product

Specification Value
FamilyRPDG-160
Maximum Input Current (A)1.7
Output Connector TypeJST RCY Male
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRPDG-160
Efficiency (%)84
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsEN/TU/UL
TypeSwitching
StyleMedical Open Frame
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)24
Output Current (A)12
Maximum Output Power (W)150.4
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product