AC to DC Power Supply Single Output 48 Volt 0.313 Amp 15 Watt

$9.49 ea


  • Part no.: 2106693
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-15-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.49
10+ $8.49

Request a Large Quantity Quote

100W Single Output Switching Power Supply


Output: 48 Volts @ 0.313 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
FamilyRS-15
Primary Output Voltage (VDC)48
Output Current (A)0.313
Maximum Output Power (W)15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.5
Width (inch)2
Height (inch)1.1
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product