AC to DC Power Supply Single Output 24 Volt 125 Amp 3kw

$418.95 ea


  • Part no.: 2106749
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-3000-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $418.95
10+ $376.95

Request a Large Quantity Quote

3000W Single Output Power Supply


24 Volts @ 125 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyRSP-3000
Primary Output Voltage (VDC)24
Output Current (A)125
Maximum Output Power (W)3000
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)20
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product