DC/DC Power Supply Single Output 24 Volt 2.1A 50.4W 5-Pin

$25.95 ea


  • Part no.: 2107266
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50A-24
  • RoHS Compliant
Pricing
# of units Price
1+ $25.95
10+ $23.49

Request a Large Quantity Quote

50.4W ENCLOSED DC/DC CONVERTER

24 Volts @ 2.1 Amps


Features:
  • Input Voltage Range: 9.2V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilySD-50
Primary Output Voltage (VDC)24
Output Current (A)2.1
Maximum Output Power (W)50.4
Input Voltage Range (VDC)9.2 to 18
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
TypeStep Up
MountingDesktop
Switching RegulatorYes


Report a problem
Suggest a product