Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

C

Power Supply, Wall Adapter/Transformer 1.12 Watt, 4.5VDC@250MA F2, 2.1 X 5.5, Unregulated, Linear, Black, Ul/Cul

View KA12D045025023U: 1.1W AC/DC Unregulated Linear Wall Adapter

KA12D045025023U: 1.1W AC/DC Unregulated Linear Wall Adapter

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2126109
Manufacturer   JAMECO RELIAPRO
Manufacturer no. KA12D045025023U
Catalog 142 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.59
  • Availability: Ship  today  

 Add to cart

1.1W AC/DC Unregulated Linear Wall Adapter


4.5 Volts @ 0.25 Amps

Features:
  • Input: 120VAC @ 60Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • DC cord length: 6 feet
  • Size: 2.3"H x 1.5"W x 1.4"D
  • Weight: 0.3 lbs.
  • Agency approval: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)4.5
    Specification Value
    Output Current (A).25
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    POWER SUPPLY, WALL ADAPTER/TRANSFORMER 1.5,3,4.5,6,7.5,9,12 WATT,12VDC@1000MA,120/220VAC,NO UL

    Buy Now  $11.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.