AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

$387.95 ea


  • Part no.: 2107944
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-1500-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $387.95
10+ $349.95

Request a Large Quantity Quote

1500 Watt Single Output Power Supply


12 Volts @ 125 Amps

Features:
  • Universal AC input/Full range
  • ZVS new technology
  • AC input active surge current limiting
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 8.3W/inch
  • Current sharing up to 4500W(2+1)
  • Alarm signal output
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilySPV-1500
Primary Output Voltage (VDC)12
Output Current (A)125
Maximum Output Power (W)1500
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)17
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)5
Height (inch)3.3
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product