180-Degree Range Servo Motor

$17.95 ea


  • Part no.: 283021
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00005
  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
5+ $15.95

180-Degree Range Servo Motor

The Parallax Standard Servo is ideal for robotics and basic movement projects. It can hold any position over a 180-degree range and is easily interfaced with any Parallax microcontroller.

Features

  • Holds any position between 0 and 180 degrees
  • 43.1 oz-in torque at 6 V
  • Accepts four mounting screws
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

    Specifications

  • Power Requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.6 in (55.8x 19 x 406 mm) excluding servo horn
  • Operating temp range: +14 to +144°F (-10 to +50°C)

    For more information on wiring as well as sample code, check out the Getting Started page.

    *Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

    Find out more about how servo motors work.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product