12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

$14.95 ea


  • Part no.: 2108656
  • Manufacturer: PHIHONG
  • Manufacturer no.: PSC12R-120-R
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

AC-to-DC Regulated Switching Wall Adapter

Output: 12 Volts @ 1 Amp

Energy Star Worldwide Interchangeable AC Plugs


Features:
  • Field changeable AC plugs (plug kit sold separately)
       RPA, USA AC plug, Jameco P/N 229155
       RPE, European AC plug, Jameco P/N 229163
       RPK, United Kingdom AC plug, Jameco P/N 229171
       RPS, Australian AC plug, Jameco P/N 2081422
       RPKIT, Kit includes RPA/RPE/RPK/RPS clips (4), Jameco P/N 229181
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • Power-On LED
  • Output connector: 2.1mm x 5.5mm female right angle, center positive
  • Load regulation: ±5%
  • Double insulated
  • Efficiency level V (Level 5) compliance
  • Low leakage current
  • Low cost
  • Class B EMI

    Applications
  • MPEG players
  • PDAs
  • Personal electronics
  • Digital cameras

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPSC12R
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
    MFR Product FamilyPSC12R
    Efficiency (%)78
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.2
    Width (inch)1.8
    Height (inch)2.8
    Agency ApprovalsUL/SAA/CE
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)12
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)1
    Maximum Output Power (W)12
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product