Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

Power Supply ATX Enclosed 250 Watt 3.3VDC@20A 5V@25A 12V@15A -5V@.5A -12V@1A

View IPC-250: 250W Industrial 1U ATX 12V/P4 PC Power Supply

IPC-250: 250W Industrial 1U ATX 12V/P4 PC Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2108701
Manufacturer MEAN WELL
Manufacturer no. IPC-250
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
10+ $89.95
Request a Large Quantity Quote
  • Availability:Ship 03/20/16 

 Add to cart

250 W Industrial 1U ATX 12V/P4 PC Power Supply


CH1:3.3 Volts @ 20 Amps
CH2: 5 Volts @ 25 Amps
CH3:12 Volts @ 15 Amps
CH4: -5 Volts @ 0.5 Amps
CH5: -12 Volts @ 1 Amps
STANDBY: 5 VSB @ 2 Amps

Features:
  • Meet 1U rack mount system
  • Universal AC input/Full range
  • Protections:Short circuit/Over load/Over voltage
  • Active power factor ≥94%
  • 100% full load burn-in test
  • Forced air cooling by built-in DC fan
  • Built-in remote ON-OFF control
  • Remote DC sense +5V and +3.3V
  • With +5VSB:0 ~ 2.0A max.
  • High efficiency
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyIPC-250
Number of Outputs5
Minimum Isolation Voltage1500V
Input Frequency47Hz to 63Hz
Agency ApprovalsCB|CE|EN|PFC|TUV|UL|cULus
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Output Connector TypeFloppy Connector
Product Height40mm
Product Length240mm
Specification Value
TypeRegulated
Product Width83mm
Product TypeAC to DC Power Supply
StyleATX Enclosed
Input Voltage90V to 264V
Output Voltage3.3V|5V|12V|-5V|-12V
Maximum Output Current20A|25A|15A|0.5A|1A
Maximum Output Power250W
Efficiency75%(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

Power Supply Switching Enclosed 1U 250 Watt Atx12VoltPFC 212VDC@16A 80%+ Eff UL/TUV

Buy Now  $79.95


300W AT/PS2 Switching Power Supply

Buy Now  $64.95


Power Supply Switching Atx 700 Watt Atx/Eps12VoltPFC Sli Rdy 412VDC@18A 80%+ Ef

Buy Now  $104.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.