Power Supply Switching Enclosed 3K Watt [email protected] PFC Parallel Func [email protected]/Cb

$418.95 ea


  • Part no.: 2108921
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-3000-48
  • RoHS Compliant
Pricing
# of units Price
1+ $418.95
10+ $376.95

Request a Large Quantity Quote

3000W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 62.5Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 7.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 180-264VAC @ 47-63Hz, or 254-370VDC
  • Built-in active Power Factor Correction function
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilyRSP-3000
Primary Output Voltage (VDC)48
Output Current (A)62.5
Maximum Output Power (W)3000
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)20
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product