1000 ~ 3000W Front End Power System

$299.95 ea


  • Part no.: 2109085
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-1000-12-C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $299.95
10+ $269.95

Request a Large Quantity Quote

1000 ~ 3000W Front End Power System


Output: 12 Volts @ 60 Amps

Features:
  • Universal AC input / Full range
  • Built-in 5V/0.3A auxiliary power
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Low profile:1U height
  • Active current sharing up to 3000W (3 units)in 19" rack, 3 racks max.can be operated in parallel (up to 8 units)
  • Remote control for single unit
  • Built-in remote sense function
  • Output voltage trimming function
  • Hot-swap operation
  • With I2C serial data bus
  • AC OK & DC OK signal
  • Internal ORing diode
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyRCP-1000
Primary Output Voltage (VDC)12
Output Current (A)60
Maximum Output Power (W)720
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyRCP-1000
Efficiency (%)81
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)17.3
Width (inch)13.8
Height (inch)1.7
Agency ApprovalsCB/CE/EN/PFC/TUV/UL/cULus
TypeRegulated
StyleEnclosed
CategoryPower Control and Monitoring Device


Report a problem
Suggest a product