KIT, Hydra Game Development, Beg/Int, Keybd, 128K Memory, Avcable
| Jameco Part no. 2109288 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32360 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [5.0 MB ]
HYDRA Game Development Kit
Develop games, graphics and media applications with the Propeller Powered HYDRA Game Console. For beginner to intermediate coders, you need only basic programming experience in any BASIC or C-like language. All of the hardware and software you need is included (as shown in pictures), along with the comprehensive book on game programming for the Propeller in Spin and assembly language - "Game Programming for the Propeller Powered HYDRA". Within the book, the HYDRA hardware is covered in detail with schematics, descriptions, and tips allowing you to take full advantage of its resources, including its expansion port and game card.
Written by best-selling game development author Andre' LaMothe, the included book is your complete guide to developing games, graphics, and media applications for the Propeller Powered HYDRA Game console. The book assumes you have only basic programming experience in any BASIC or C-like language. It covers all aspects of the Propeller chip from its architecture to using the Propeller Tool IDE for programming in both Spin and assembly language, with numerous demo programs to use as starting points for your own games.
Included on the CD is all the source code and executables for all the included games, demos, tools and examples. Additionally, "HYDRA Tiny BASIC" based on the "Tiny BASIC" specification originally published in "Dr. Dobb's Journal" in 1975 is included. With this classic version of BASIC you can write programs directly on the HYDRA without the need for a PC! Simply load BASIC into the HYDRA or on the included game cartridge and you are up and running with nothing more than your TV and keyboard.
The HYDRA is not only a game console, but a complete computer system with everything you need to get started exploring the fascinating world of game development and the new multiprocessing Propeller Chip!
Features:
128K Memory Card
Familiar multi-button game pad
Blank experimenter card for prototyping
Extensive HYDRA Manual
Expandable port
Propeller microcontroller
Kit Contents:
HYRDA Development Board
128K Memory Card
Blank Experimenter Card
Video and Audio cable
12 VDC wall adapter
USB cable
HYDRA text
3-button with scroll optical mouse
88 QWERTY keyboard
Software CD
Report a problem
Suggest a product
Develop games, graphics and media applications with the Propeller Powered HYDRA Game Console. For beginner to intermediate coders, you need only basic programming experience in any BASIC or C-like language. All of the hardware and software you need is included (as shown in pictures), along with the comprehensive book on game programming for the Propeller in Spin and assembly language - "Game Programming for the Propeller Powered HYDRA". Within the book, the HYDRA hardware is covered in detail with schematics, descriptions, and tips allowing you to take full advantage of its resources, including its expansion port and game card.
Written by best-selling game development author Andre' LaMothe, the included book is your complete guide to developing games, graphics, and media applications for the Propeller Powered HYDRA Game console. The book assumes you have only basic programming experience in any BASIC or C-like language. It covers all aspects of the Propeller chip from its architecture to using the Propeller Tool IDE for programming in both Spin and assembly language, with numerous demo programs to use as starting points for your own games.
Included on the CD is all the source code and executables for all the included games, demos, tools and examples. Additionally, "HYDRA Tiny BASIC" based on the "Tiny BASIC" specification originally published in "Dr. Dobb's Journal" in 1975 is included. With this classic version of BASIC you can write programs directly on the HYDRA without the need for a PC! Simply load BASIC into the HYDRA or on the included game cartridge and you are up and running with nothing more than your TV and keyboard.
The HYDRA is not only a game console, but a complete computer system with everything you need to get started exploring the fascinating world of game development and the new multiprocessing Propeller Chip!
Features:
Kit Contents: