Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

PCB, Propeller Proto Board, 6-9V, 64KB Eeprom, P8X32A-Q44, 3X4 Inch

View 32212: Propeller Proto Board P8X32A-Q44 Propeller Chip

32212: Propeller Proto Board P8X32A-Q44 Propeller Chip

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2109430
Manufacturer PARALLAX INC.
Manufacturer no. 32212
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $24.49
  • Availability:Ship  3 Days ARO 

 Add to cart

Propeller Proto Board

Parallax's Propeller Proto Board is a low cost, high quality solution for permanent projects using the Propeller chip. To save the user some expense, the USB programming interface is not included on the Propeller Proto Board; we suggest you purchase a Prop Plug for programming your Propeller Proto Boards.

This board is also ready for use with the Prop Clip, and is also compatible with the USB2SER with the addition of a 4-pin header (not included).

Features:
  • P8X32A-Q44 Propeller chip
  • 64 KB EEPROM for program and data storage
  • LM1086 5V and 3.3V regulators provide up to 1.5 Amps with an input power supply of 6-9 VDC
  • Accepts the optional VGA, mouse and keyboard interface available in the Accessory Kit (#130-32212)
  • Three-position power switch (off, logic power, power to logic and servo ports)
  • Sockets for 4 servos
  • Removable 5MHz crystal
  • Access to all 32 I/O pins
  • Large amount of prototyping area
  • Unplated row of holes along perimeter to provide stress relief to off-board connections
  • Same mounting holes as the Board of Education (3" x 4") for compatibility with the Boe-Bot® robot

    Key Specifications:
  • Power requirements: 6 - 9 VDC
  • Dimensions: 3 x 4 in (76.2 x 101.6 mm)
  • Operating temp range: -40°F to +183°F (-40°C to +85°C)

    Recommended Accessories:
    Li-Ion Power Pack with built-in Charger - This is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It is compatible with most 18650-size Li-Ion cells. This board also fits perfectly under the Propeller Proto Board using just a few stand-offs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Sound Impact Sensor

    Buy Now  $12.95


    4x4 Matrix Membrane Keypad

    Buy Now  $10.95


    X-Band Motion Detector

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.