Propeller Proto Board with P8X32A-Q44 Propeller Chip

$26.95 ea


  • Part no.: 2109430
  • Manufacturer: PARALLAX INC.
  • Manufacturer no.: 32212
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.95
5+ $24.49

Propeller Proto Board

It's back! The Parallax's Propeller Proto Board is a low cost, high quality solution for 1-off or low quantity permanent projects using the Propeller chip. To save the user some expense, the USB programming interface is not included on the Propeller Proto Board. A Prop Plug (#32201) is recommended for programming, sold separately. A USB2SER (#28024) may also be used for programming with the addition of a 4-pin header.

Features

  • Three-position power switch (off, logic power, power to logic and servo ports)
  • 3-pin sockets for 4 servos, sensors, or other devices
  • Access to all 32 Propeller I/O pins
  • Large prototyping area wraps around Propeller chip
  • Unplated row of holes along perimeter provide stress relief to off-board connections
  • Accepts the optional VGA, mouse and keyboard interface available in the Accessory Kit (#130-32212)

    Note: Boards manufactured in 2015 or later can supply up to 1.5 A, and do not have the capacitor and inductor components populating the servo interface circuit.

    Specifications

  • P8X32A-Q44 Propeller chip
  • 64 KB EEPROM for program and data storage
  • Removable 5MHz crystal
  • Voltage requirements: 6-9 VDC
  • 5V and 3.3V regulators provide up to 1.5 A maximum
  • Power Requirements: 6-9 VDC; boards can source up to 1.5 A
  • Communication Interface: 3.3 volt I/O
  • Operating temperature: -40 to +176 °F ( -40 to +80 °C)
  • Dimensions: 3.05 x 4 in (7.75 x 10.6 cm)

    Downloads & Resources

  • Propeller Proto Board Schematic
  • Propeller Proto Board Tutorial
  • Propeller Proto Board Documentation
  • Propeller P8X32A Software
  • Propeller P8X32A Documentation

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product