Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Programmers >> Adapters

Adapter, USB to SERIAL/RS-232, DB-9, USB1.1/2.0, Cable not Included

View 28030: USB to Serial (Rs-232) Adapter USB Version 1.1 2.0 Compatible

28030: USB to Serial (Rs-232) Adapter USB Version 1.1 2.0 Compatible

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2109456
Manufacturer PARALLAX INC.
Manufacturer no. 28030
  RoHS compliant
Catalog 132 , page 159
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Parallax USB to Serial (RS-232) Adapter

Parallax has designed a USB to Serial (RS-232) adapter that is compact and economical to provide a Virtual Com Port for all of our products that have a DB9 (9-pin) serial connector.

Updated FTDI USB drivers for Windows are included in the latest versions of the BASIC Stamp Editor, Propeller Tool, and SX-Key IDE software packages. You may also download the Windows drivers separately from our site, or drivers for other operating systems directly from FTDI (see the Downloads section below).

Features:

  • USB Version 1.1 and 2.0 compatible
  • Connects to your computer with a USB A to Mini-B cable (not included)
  • DB9 male socket to connect to your board's serial programming and debugging port
  • FTDI Drivers for most Windows PC operating systems are included with Parallax programming environment software
  • Drivers for different operating systems are available from FTDI chip (see Downloads below)

    Easy to Use:

  • Install one of these Parallax programming environments (BASIC Stamp Editor, Propeller Tool, SX-Key IDE).
  • Or, download the USB drivers separately from the links below
  • Connect the USB to Serial Adapter to your PC with a USB A to Mini B cable
  • A message from your system tray will say your hardware is installed and ready to use (Windows)
  • Connect the adapter to your device's DB9 connector

    Key Specifications:

  • Power requirements: Regulated 5 V from USB port or powered hub.
  • Communication: Full speed USB, full duplex serial from 300 baud to 3 Mbaud.
  • Dimensions: 1.7 x 1.2 x 0.5 in (51 x 16 x 12 mm)
  • Operating temp range: +32 to +158°F (0 to +70°C)

    Downloads & Resources

    USB VCP Drivers for most Windows PCs
    USB VCP Drivers for other OS, at FTDI (Off Site)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Parallax PING)))™ Ultrasonic Distance Sensor

    Buy Now  $29.95


    MODULE,3-AXIS ACCELEROMETER,MMA7455,8/10-BIT,SPI,2.5-5.5V

    Buy Now  $29.95


    KIT,PING SENSOR MOUNTING BRACKET,29 PIECES,PING SENSOR NOT INCLUDES .

    Buy Now  $29.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.