Module Basic Stamp 2Pe 24-Pin Dip 8MHz Trbo 91 Pbasic Cmds

$59.95 ea


  • Part no.: 2109641
  • Manufacturer: PARALLAX INC.
  • Manufacturer no.: BS2PE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $59.95
5+ $54.95
BASIC Stamp 2pe Module

The BASIC Stamp 2pe serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the BS2pe's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2pe-IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130).

The BS2pe-IC is useful for those that have previous experience with the BS2p and are building battery-powered or data logging applications. The execution speed is slower than the BS2p and the wake-up interval is less that 1 ms, so battery life is extended significantly.

For customers that require true multi-processing or video generation, we highly recommend the Propeller microcontroller.

Features:
  • Processor Speed: 8 MHz Turbo
  • Program Execution Speed: ~6,000 PBASIC instructions/sec.
  • RAM Size: 38 Bytes (12 I/0, 26 Variable)
  • Scratch Pad RAM: 128 bytes
  • EEPROM (Program) Size: 16 x 2 KBytes; (16 K for source; ~4,000 PBASIC instructions)
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 15mA Run, 150 &mirco;A Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 61
  • Package: 24-pin DIP
  • Commercial-Rated since Rev. B

    Key Specifications:
  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (9600 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product