Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply Switching Table Top Enclosed 120WATT 19VDC@6.32A 90-264VAC 7 DC Tips

View FSP120-AAC: 120W 19V Universal Notebook AC Adapter Rohs Compliant

FSP120-AAC: 120W 19V Universal Notebook AC Adapter Rohs Compliant

View Larger Image
Image is representative only
Sparkle Power Inc.
Jameco Part no. 2110318
Manufacturer SPARKLE POWER INC.
Manufacturer no. FSP120-AAC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$41.95

# of Unit Price
1+ $41.95
5+ $37.95
  • Availability:Ship  in 8 days 

 Add to cart

Sparkle Power 120W 19V Universal Notebook AC Adapter, RoHS Compliant, Model: R-FSP120-AAC.

Features:
  • Complied with CEC Level 4
  • 7DC Output Tips for Maximum Compatibility
  • Compatible with most 19V Input Notebooks, include IBM, SONY, ACER, COMPAQ, ASUS, LENOVO, etc)
  • Safety: CE, ENCE, NEMKO, UL/CUL, VDE/GS, FCC, CB
  • RoHS Compliant

    Input:
  • Voltage:100V/240V
  • VoltageRange: 90~264 VAC
  • Frequency Range: 47~63 Hz

    Output:
  • Total Power: 120 W
  • Rate Voltage: 19 V
  • Current: 0~6.32 A
  • Voltage Setting: 18.05~19.95 V

    Specification:
  • Efficiency: up to 88%
  • No Load Consumption: <= 0.75W
  • Turn-On Delay Time: <= 2s
  • Hold Up Time: >= 8ms
  • Rise Time: <= 50ms
  • Load Transient Response: 18.05~19.95 V
  • Protection: OVP, OCP, OTP
  • MTBF: >100,000 hours
  • Input AC Socket Type: IEC 320 C8 Type
  • Output DC Cable Length: 1.8 m
  • Dimensions (WxLxH): 65 x 167 x 37 mm
    Click here for notebook compatibility



    Report a problem
    Suggest a product
  • Specification Value
    FamilySSA-1201
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)88
    AC Power CordINCLUDED
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)6.6
    Specification Value
    Width (inch)2.5
    Height (inch)1.5
    Agency ApprovalsUL/CUL/CE
    StyleDesktop Adapter
    Primary Output Voltage (VDC)19
    Output Current (A)6.32
    Maximum Output Power (W)120
    Input Voltage (VAC)120 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.